Similar
Similar
Similar
Similar
Similar

APT56M60L | |
|---|---|
DigiKey Part Number | APT56M60L-ND |
Manufacturer | |
Manufacturer Product Number | APT56M60L |
Description | MOSFET N-CH 600V 60A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 60A (Tc) 1040W (Tc) Through Hole TO-264 |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 280 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11300 pF @ 25 V |
FET Type | Power Dissipation (Max) 1040W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-264 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 28A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH130N60 | onsemi | 0 | FCH130N60-ND | 0,00000 Kč | Similar |
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | 225,24000 Kč | Similar |
| IXFB60N80P | IXYS | 278 | 238-IXFB60N80P-ND | 726,61000 Kč | Similar |
| IXFK48N60P | IXYS | 272 | IXFK48N60P-ND | 493,44000 Kč | Similar |
| IXFK48N60Q3 | IXYS | 6 | IXFK48N60Q3-ND | 715,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 300,94475 Kč | 12 037,79 Kč |
| Unit Price without VAT: | 300,94475 Kč |
|---|---|
| Unit Price with VAT: | 364,14315 Kč |






