IXFL44N60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 310
Unit Price: 225,24000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 164
Unit Price: 271,54000 Kč
Datasheet
N-Channel 600 V 41A (Tc) 500W (Tc) Through Hole ISOPLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 41A (Tc) 500W (Tc) Through Hole ISOPLUS264™
ISOPLUS264

IXFL44N60

DigiKey Part Number
IXFL44N60-ND
Manufacturer
Manufacturer Product Number
IXFL44N60
Description
MOSFET N-CH 600V 41A ISOPLUS264
Customer Reference
Detailed Description
N-Channel 600 V 41A (Tc) 500W (Tc) Through Hole ISOPLUS264™
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
ISOPLUS264™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW60R099CPAFKSA1Infineon Technologies310IPW60R099CPAFKSA1-ND225,24000 KčSimilar
SPW35N60CFDFKSA1Infineon Technologies1 164448-SPW35N60CFDFKSA1-ND271,54000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable