Similar
Similar
![N-Channel 600 V 60A (Tc) 1040W (Tc) Through Hole TO-247 [B] N-Channel 600 V 60A (Tc) 1040W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT56M60B2 | |
|---|---|
DigiKey Part Number | APT56M60B2-ND |
Manufacturer | |
Manufacturer Product Number | APT56M60B2 |
Description | MOSFET N-CH 600V 60A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 60A (Tc) 1040W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 280 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 11300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1040W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247 [B] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 28A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK42S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1535-5-ND | 3,42200 Kč | Similar |
| FCH130N60 | onsemi | 0 | FCH130N60-ND | 0,00000 Kč | Similar |
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | 7,86000 Kč | Similar |
| STW34NM60ND | STMicroelectronics | 237 | 497-11366-5-ND | 10,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 308,49200 Kč | 12 339,68 Kč |
| Unit Price without VAT: | 308,49200 Kč |
|---|---|
| Unit Price with VAT: | 373,27532 Kč |





