APT56F60L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 175,96000 Kč
Datasheet

Similar


IXYS
In Stock: 278
Unit Price: 611,67000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 885,91000 Kč
Datasheet

Similar


IXYS
In Stock: 275
Unit Price: 416,18000 Kč
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 602,64000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 358,27640 Kč
N-Channel 600 V 60A (Tc) 1040W (Tc) Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT56F60L

DigiKey Part Number
APT56F60L-ND
Manufacturer
Manufacturer Product Number
APT56F60L
Description
MOSFET N-CH 600V 60A TO264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 60A (Tc) 1040W (Tc) Through Hole TO-264 (L)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
280 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
11300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1040W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (L)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40324,62900 Kč12 985,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:324,62900 Kč
Unit Price with VAT:392,80109 Kč