Similar
Similar
Similar

APT26F120B2 | |
|---|---|
DigiKey Part Number | APT26F120B2-ND |
Manufacturer | |
Manufacturer Product Number | APT26F120B2 |
Description | MOSFET N-CH 1200V 27A T-MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 27A (Tc) 1135W (Tc) Through Hole T-MAX™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 300 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 9670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1135W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | T-MAX™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 532,08933 Kč | 15 962,68 Kč |
| Unit Price without VAT: | 532,08933 Kč |
|---|---|
| Unit Price with VAT: | 643,82809 Kč |




