
STW12N120K5 | |
|---|---|
DigiKey Part Number | 497-15446-5-ND |
Manufacturer | |
Manufacturer Product Number | STW12N120K5 |
Description | MOSFET N-CH 1200V 12A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 12A (Tc) 250W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW12N120K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 690mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH15N100P | IXYS | 845 | 238-IXFH15N100P-ND | 314,13000 Kč | Similar |
| IXFH18N100Q3 | IXYS | 536 | IXFH18N100Q3-ND | 527,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 30 | 128,33967 Kč | 3 850,19 Kč |
| 120 | 108,76267 Kč | 13 051,52 Kč |
| 510 | 94,42594 Kč | 48 157,23 Kč |
| 1 020 | 92,60118 Kč | 94 453,20 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |


