Similar
Similar
![N-Channel 800 V 12A (Tc) 337W (Tc) Through Hole TO-247 [B] N-Channel 800 V 12A (Tc) 337W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT11F80B | |
|---|---|
DigiKey Part Number | APT11F80B-ND |
Manufacturer | |
Manufacturer Product Number | APT11F80B |
Description | MOSFET N-CH 800V 12A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 12A (Tc) 337W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2471 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 337W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247 [B] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH10N80P | IXYS | 253 | IXFH10N80P-ND | 166,72000 Kč | Similar |
| IXFH9N80Q | IXYS | 0 | IXFH9N80Q-ND | 115,70600 Kč | Similar |
| STW9N80K5 | STMicroelectronics | 396 | 497-19234-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 104,12490 Kč | 10 412,49 Kč |
| Unit Price without VAT: | 104,12490 Kč |
|---|---|
| Unit Price with VAT: | 125,99113 Kč |



