
Category | Vgs(th) (Max) @ Id 5.5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.1Ohm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 30 | 96,21300 Kč | 2 886,39 Kč |
| 120 | 80,71108 Kč | 9 685,33 Kč |
| 510 | 69,35227 Kč | 35 369,66 Kč |
| 1 020 | 65,20908 Kč | 66 513,26 Kč |
| 2 010 | 65,16463 Kč | 130 980,91 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |

