IXFH9N80Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 518
Unit Price: 103,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 812
Unit Price: 148,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 521
Unit Price: 133,97000 Kč
Datasheet
N-Channel 800 V 9A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 9A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH9N80Q

DigiKey Part Number
IXFH9N80Q-ND
Manufacturer
Manufacturer Product Number
IXFH9N80Q
Description
MOSFET N-CH 800V 9A TO247AD
Customer Reference
Detailed Description
N-Channel 800 V 9A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
180W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.1Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPW11N80C3FKSA1Infineon Technologies518448-SPW11N80C3FKSA1-ND103,52000 KčSimilar
SPW17N80C3FKSA1Infineon Technologies1 812SPW17N80C3FKSA1-ND148,88000 KčSimilar
STW10NK80ZSTMicroelectronics521497-3254-5-ND133,97000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable