


ADM00668 | |
|---|---|
DigiKey Part Number | ADM00668-ND |
Manufacturer | |
Manufacturer Product Number | ADM00668 |
Description | EVAL BOARD FOR UCS1003-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCS1003-1 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | UCS1003-1 | |
Primary Attributes | USB Charging Port | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 414,48000 Kč | 3 414,48 Kč |
| Unit Price without VAT: | 3 414,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 131,52080 Kč |


