USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS1003-3-BP

DigiKey Part Number
UCS1003-3-BP-ND
Manufacturer
Manufacturer Product Number
UCS1003-3-BP
Description
IC USB PORT POWER CTRLR 20QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
650µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
2550,12640 Kč1 253,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč