USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS1003-2-BP

DigiKey Part Number
UCS1003-2-BP-ND
Manufacturer
Manufacturer Product Number
UCS1003-2-BP
Description
IC USB PORT POWER CTRLR 20QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UCS1003-2-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
650µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
49050,12222 Kč24 559,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,12222 Kč
Unit Price with VAT:60,64789 Kč