
ADM00640 | |
|---|---|
DigiKey Part Number | ADM00640-ND |
Manufacturer | |
Manufacturer Product Number | ADM00640 |
Description | EVAL BOARD FOR MCP6N16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP6N16 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 35MHz |
Manufacturer Microchip Technology | Current - Output / Channel 10mA |
Packaging Box | Current - Supply (Main IC) 1.1mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part MCP6N16 |
Amplifier Type Instrumentation | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,25000 Kč | 2 088,25 Kč |
| Unit Price without VAT: | 2 088,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 526,78250 Kč |



