Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6N16T-010E/MF

DigiKey Part Number
MCP6N16T-010E/MF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6N16T-010E/MF
Description
IC INST AMP 1 CIRCUIT 8DFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
22 µV
Mfr
Current - Supply
1.1mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-VDFN Exposed Pad
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-DFN (3x3)
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30045,92798 Kč151 562,33 Kč
Manufacturers Standard Package
Unit Price without VAT:45,92798 Kč
Unit Price with VAT:55,57286 Kč