
MCP6N16T-100E/MF | |
|---|---|
DigiKey Part Number | MCP6N16T-100E/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6N16T-100E/MF |
Description | IC INST AMP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 17 µV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-VDFN Exposed Pad |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 45,92798 Kč | 151 562,33 Kč |
| Unit Price without VAT: | 45,92798 Kč |
|---|---|
| Unit Price with VAT: | 55,57286 Kč |


