
AC002014 | |
|---|---|
DigiKey Part Number | AC002014-ND |
Manufacturer | |
Manufacturer Product Number | AC002014 |
Description | AC/DC WALL MOUNT ADAPTER 9V 7.2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V 7.2 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Category | Voltage - Output 9V |
Manufacturer Microchip Technology | Current - Output (Max) 800mA |
Packaging Bulk | Power (Watts) 7.2 W |
Part Status Active | Polarization Positive Center |
Region Utilized International | Applications ITE (Commercial) |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade |
Voltage - Input 110 ~ 220 VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,24000 Kč | 535,24 Kč |
| Unit Price without VAT: | 535,24000 Kč |
|---|---|
| Unit Price with VAT: | 647,64040 Kč |










