
93LC66CT-I/MC | |
---|---|
DigiKey Part Number | 93LC66CT-I/MCTR-ND - Tape & Reel (TR) 93LC66CT-I/MCCT-ND - Cut Tape (CT) 93LC66CT-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC66CT-I/MC |
Description | IC EEPROM 4KBIT MICROWIRE 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 93LC66CT-I/MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 300 | 8,74860 Kč | 28 870,38 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |