EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46CT-E/SN

DigiKey Part Number
150-93LC46CT-E/SNTR-ND - Tape & Reel (TR)
150-93LC46CT-E/SNCT-ND - Cut Tape (CT)
150-93LC46CT-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC46CT-E/SN
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC46CT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC46C-E/SNMicrochip Technology1 00093LC46C-E/SN-ND8,61000 KčDirect
CAV93C46VE-GT3onsemi2 986488-CAV93C46VE-GT3CT-ND8,82000 KčSimilar
M93C46-RMN3TP/KSTMicroelectronics35 573497-14431-1-ND10,29000 KčSimilar
M93C46-WMN6PSTMicroelectronics6 505497-8590-5-ND5,25000 KčSimilar
M93C46-WMN6TPSTMicroelectronics13 988497-5090-1-ND4,62000 KčSimilar
In-Stock: 2 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3007,93725 Kč26 192,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč