
M93C46-RMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14431-2-ND - Tape & Reel (TR) 497-14431-1-ND - Cut Tape (CT) 497-14431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C46-RMN3TP/K |
Description | IC EEPROM 1KBIT MICROWIRE 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C46-RMN3TP/K Models |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8, 64 x 16 | Base Product Number |
Memory Interface Microwire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46C-I/SN | Microchip Technology | 703 | 93AA46C-I/SN-ND | 6,93000 Kč | Similar |
| 93AA46CT-I/SN | Microchip Technology | 5 182 | 93AA46CT-I/SNCT-ND | 7,35000 Kč | Similar |
| 93C46C-E/SN | Microchip Technology | 896 | 93C46C-E/SN-ND | 8,61000 Kč | Similar |
| 93LC46C-E/SN | Microchip Technology | 1 000 | 93LC46C-E/SN-ND | 8,61000 Kč | Similar |
| 93LC46C-I/SN | Microchip Technology | 1 065 | 93LC46C-I/SN-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 9,50800 Kč | 237,70 Kč |
| 50 | 9,31060 Kč | 465,53 Kč |
| 100 | 9,11100 Kč | 911,10 Kč |
| 250 | 8,84604 Kč | 2 211,51 Kč |
| 500 | 8,64446 Kč | 4 322,23 Kč |
| 1 000 | 8,44204 Kč | 8 442,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,17528 Kč | 20 438,20 Kč |
| 5 000 | 7,97504 Kč | 39 875,20 Kč |
| 7 500 | 7,85880 Kč | 58 941,00 Kč |
| 12 500 | 7,71357 Kč | 96 419,62 Kč |
| 17 500 | 7,61875 Kč | 133 328,12 Kč |
| 25 000 | 7,51903 Kč | 187 975,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






