
CAV93C46VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C46VE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C46VE-GT3CT-ND - Cut Tape (CT) 488-CAV93C46VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C46VE-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C46VE-GT3 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 8,11360 Kč | 202,84 Kč |
| 50 | 7,94980 Kč | 397,49 Kč |
| 100 | 7,78190 Kč | 778,19 Kč |
| 250 | 7,55760 Kč | 1 889,40 Kč |
| 500 | 7,38626 Kč | 3 693,13 Kč |
| 1 000 | 7,21428 Kč | 7 214,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55404 Kč | 16 662,12 Kč |
| 6 000 | 5,41808 Kč | 32 508,48 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

