
5KP13CAE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP13CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP13CAE3/TR13 |
Description | TVS DIODE 13VWM 21.5VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 233A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 233A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP13CA | Littelfuse Inc. | 1 469 | 18-5KP13CACT-ND | 83,57000 Kč | Similar |
| 5KP13CA/B | YAGEO | 0 | 13-5KP13CA/BTB-ND | 21,17367 Kč | Similar |
| SLD13-018-B | Littelfuse Inc. | 0 | SLD13-018-B-ND | 32,58260 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,65484 Kč | 21 827,42 Kč |
| Unit Price without VAT: | 43,65484 Kč |
|---|---|
| Unit Price with VAT: | 52,82236 Kč |




