5KP13CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 18,76486 Kč
Datasheet
21.5V Clamp 237.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP13CA/B

DigiKey Part Number
13-5KP13CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP13CA/B
Description
TVS DIODE 13VWM 21.5VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.5V Clamp 237.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21.5V
Mfr
Current - Peak Pulse (10/1000µs)
237.2A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
13V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP13CA/TR13YAGEO013-5KP13CA/TR13TR-ND18,76486 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30021,17367 Kč6 352,10 Kč
60019,33915 Kč11 603,49 Kč
90018,95233 Kč17 057,10 Kč
1 50016,90689 Kč25 360,34 Kč
3 00016,32622 Kč48 978,66 Kč
7 50016,26637 Kč121 997,77 Kč
Manufacturers Standard Package
Unit Price without VAT:21,17367 Kč
Unit Price with VAT:25,62014 Kč