
5KP13CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP13CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP13CA/TR13 |
Description | TVS DIODE 13VWM 21.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 237.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 237.2A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP13CA/B | YAGEO | 0 | 13-5KP13CA/BTB-ND | 21,17367 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,76486 Kč | 15 011,89 Kč |
| 1 600 | 17,38569 Kč | 27 817,10 Kč |
| 2 400 | 16,68326 Kč | 40 039,82 Kč |
| 4 000 | 16,26636 Kč | 65 065,44 Kč |
| Unit Price without VAT: | 18,76486 Kč |
|---|---|
| Unit Price with VAT: | 22,70548 Kč |


