SLD13-018-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 35,42780 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 469
Unit Price: 83,57000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 26,76740 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet
21.5V Clamp 237.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD13-018-B

DigiKey Part Number
SLD13-018-B-ND
Manufacturer
Manufacturer Product Number
SLD13-018-B
Description
TVS DIODE 13VWM 21.5VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.5V Clamp 237.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD13-018-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
237.2A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
13V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP13CA-BLittelfuse Inc.05KP13CA-B-ND35,42780 KčDirect
5KP13CALittelfuse Inc.1 46918-5KP13CACT-ND83,57000 KčSimilar
5KP13CA-GComchip Technology05KP13CA-G-ND26,76740 KčSimilar
5KP13CAE3/TR13Microchip Technology05KP13CAE3/TR13-ND43,65484 KčSimilar
5KP13CE3/TR13Microchip Technology05KP13CE3/TR13-ND43,65484 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10032,58260 Kč3 258,26 Kč
Manufacturers Standard Package
Unit Price without VAT:32,58260 Kč
Unit Price with VAT:39,42495 Kč