2N3771 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 $
Datasheet
Image for 2N3771 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3771

DigiKey Part Number
150-2N3771-ND
Manufacturer
Manufacturer Product Number
2N3771
Description
TRANS NPN 40V 30A TO-3
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 30 A 6 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
4V @ 6A, 30A
Current - Collector Cutoff (Max)
5mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 15A, 4V
Power - Max
6 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/518
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100130,87100 $13 087,10 $
Unit Price without VAT:130,87100 $
Unit Price with VAT:158,35391 $