2N2222AL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 60,89000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 171,38570 Kč
Datasheet

Direct


Microchip Technology
In Stock: 762
Unit Price: 647,58000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 57,32000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 303
Unit Price: 490,93000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2222AL

DigiKey Part Number
2N2222AL-ND
Manufacturer
Manufacturer Product Number
2N2222AL
Description
TRANS NPN 50V 0.8A TO-18
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Through Hole TO-18
Datasheet
 Datasheet
EDA/CAD Models
2N2222AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-206AA, TO-18-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-18
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N2222AMicrochip Technology01086-15179-ND60,89000 KčDirect
JAN2N2222ALMicrochip Technology01086-2324-ND171,38570 KčDirect
JANS2N2222AMicrochip Technology7621086-15156-ND647,58000 KčDirect
JANTX2N2222AMicrochip Technology01086-2675-ND57,32000 KčDirect
JANTX2N2222AUAMicrochip Technology3031086-2677-ND490,93000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111184,64432 Kč20 495,52 Kč
Unit Price without VAT:184,64432 Kč
Unit Price with VAT:223,41963 Kč