
2ASC-12A2HP | |
|---|---|
DigiKey Part Number | 150-2ASC-12A2HP-ND |
Manufacturer | |
Manufacturer Product Number | 2ASC-12A2HP |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 14V ~ 16V | |
Logic Voltage - VIL, VIH | 1.25V, 3.5V | |
Current - Peak Output (Source, Sink) | 10A, 10A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 80ns, 90ns | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 30-DIP Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 730,16000 Kč | 2 730,16 Kč |
| 25 | 2 275,15000 Kč | 56 878,75 Kč |
| 100 | 2 197,70320 Kč | 219 770,32 Kč |
| Unit Price without VAT: | 2 730,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 303,49360 Kč |





