High-Side, Low-Side Gate Driver IC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC0115T2A0-12

DigiKey Part Number
1810-1022-ND
Manufacturer
Manufacturer Product Number
2SC0115T2A0-12
Description
IC GATE DRVR HI/LOW SIDE MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
14.5V ~ 15.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
15A, 15A
Input Type
-
High Side Voltage - Max (Bootstrap)
1200 V
Rise / Fall Time (Typ)
6ns, 12ns
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1752,99000 Kč752,99 Kč
10692,72400 Kč6 927,24 Kč
40572,61550 Kč22 904,62 Kč
100481,90410 Kč48 190,41 Kč
400470,61768 Kč188 247,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:752,99000 Kč
Unit Price with VAT:911,11790 Kč