Half-Bridge Gate Driver IC Non-Inverting Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ASC-12A1HP

DigiKey Part Number
150-2ASC-12A1HP-ND
Manufacturer
Manufacturer Product Number
2ASC-12A1HP
Description
IC GATE DRVR HALF-BRIDGE MODULE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (P-Channel)
Voltage - Supply
14V ~ 16V
Logic Voltage - VIL, VIH
1.25V, 3.5V
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
80ns, 90ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53 619,21600 Kč18 096,08 Kč
253 015,96800 Kč75 399,20 Kč
Unit Price without VAT:3 619,21600 Kč
Unit Price with VAT:4 379,25136 Kč