25LC160BT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 19,07878 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,78531 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,07878 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 293
Unit Price: 17,64000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,75541 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 566
Unit Price: 17,64000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,75541 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 938
Unit Price: 9,24000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 250
Unit Price: 24,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: 13,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 22,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 20,16000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC160BT-E/SN

DigiKey Part Number
25LC160BT-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC160BT-E/SN
Description
IC EEPROM 16KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC160BT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC160B-E/SNMicrochip Technology025LC160B-E/SN-ND19,07878 KčDirect
25AA160DT-E/SNMicrochip Technology025AA160DT-E/SN-ND17,78531 KčSimilar
25LC160AT-E/SNMicrochip Technology025LC160AT-E/SNTR-ND19,07878 KčSimilar
25LC160CT-E/SNMicrochip Technology2 29325LC160CT-E/SNCT-ND17,64000 KčSimilar
25LC160CT-H/SNMicrochip Technology025LC160CT-H/SN-ND18,75541 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30019,07878 Kč62 959,97 Kč
Manufacturers Standard Package
Unit Price without VAT:19,07878 Kč
Unit Price with VAT:23,08532 Kč