
25LC160DT-E/SN | |
|---|---|
DigiKey Part Number | 25LC160DT-E/SNTR-ND - Tape & Reel (TR) 25LC160DT-E/SNCT-ND - Cut Tape (CT) 25LC160DT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC160DT-E/SN |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC160DT-E/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160CT-E/SN | Microchip Technology | 2 293 | 25LC160CT-E/SNCT-ND | 0,71000 Kč | Similar |
| AT25160B-SSHL-T | Microchip Technology | 6 938 | AT25160B-SSHL-TCT-ND | 0,37000 Kč | Similar |
| BR25H160F-2LBH2 | Rohm Semiconductor | 250 | BR25H160F-2LBH2CT-ND | 0,99000 Kč | Similar |
| CAT25160VI-GT3 | onsemi | 19 477 | CAT25160VI-GT3CT-ND | 0,40000 Kč | Similar |
| CAV25160VE-GT3 | onsemi | 5 437 | CAV25160VE-GT3OSCT-ND | 0,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 16,16846 Kč | 53 355,92 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

