
25LC1024-I/MF | |
|---|---|
DigiKey Part Number | 25LC1024-I/MF-ND |
Manufacturer | |
Manufacturer Product Number | 25LC1024-I/MF |
Description | IC EEPROM 1MBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 25LC1024-I/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-S (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,83000 Kč | 88,83 Kč |
| 25 | 87,90480 Kč | 2 197,62 Kč |
| Unit Price without VAT: | 88,83000 Kč |
|---|---|
| Unit Price with VAT: | 107,48430 Kč |







