ABM3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3C
Abracon: Who We Are Today

ABM3C-29.4912MHZ-D4Y-T

DigiKey Part Number
535-11299-2-ND - Tape & Reel (TR)
535-11299-1-ND - Cut Tape (CT)
535-11299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3C-29.4912MHZ-D4Y-T
Description
CRYSTAL 29.4912MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.4912 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3C-29.4912MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
29.4912 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1013,34600 Kč133,46 Kč
2512,62160 Kč315,54 Kč
5012,09540 Kč604,77 Kč
10011,59430 Kč1 159,43 Kč
25010,96536 Kč2 741,34 Kč
50010,51152 Kč5 255,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,07685 Kč10 076,85 Kč
2 0008,70839 Kč17 416,78 Kč
3 0008,53157 Kč25 594,71 Kč
5 0008,35079 Kč41 753,95 Kč
7 0008,29481 Kč58 063,67 Kč
10 0008,23939 Kč82 393,90 Kč
12 0008,22838 Kč98 740,56 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč