EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC65T-I/SM

DigiKey Part Number
24LC65T-I/SMTR-ND - Tape & Reel (TR)
24LC65T-I/SMCT-ND - Cut Tape (CT)
24LC65T-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC65T-I/SM
Description
IC EEPROM 64KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24LC65T-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 6.0V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC65-I/SMMicrochip Technology95824LC65-I/SM-ND47,88000 KčDirect
BR24G64F-3AGTE2Rohm Semiconductor1 394BR24G64F-3AGTE2CT-ND6,93000 KčSimilar
BR24G64F-3GTE2Rohm Semiconductor1 313BR24G64F-3GTE2CT-ND6,93000 KčSimilar
BR24T64FJ-WE2Rohm Semiconductor2 586BR24T64FJ-WE2CT-ND10,29000 KčSimilar
In-Stock: 1 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10047,03552 Kč98 774,59 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč