
24LC64T-E/SN | |
|---|---|
DigiKey Part Number | 24LC64T-E/SNTR-ND - Tape & Reel (TR) 24LC64T-E/SNCT-ND - Cut Tape (CT) 24LC64T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC64T-E/SN |
Description | IC EEPROM 64KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC64T-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC64-E/SN | Microchip Technology | 559 | 24LC64-E/SN-ND | 12,39000 Kč | Direct |
| AT24C64BN-10SU-2.7 | Microchip Technology | 1 050 | AT24C64BN-10SU-2.7-ND | 17,64000 Kč | Similar |
| BR24G64F-3AGTE2 | Rohm Semiconductor | 1 394 | BR24G64F-3AGTE2CT-ND | 6,93000 Kč | Similar |
| BR24G64F-3GTE2 | Rohm Semiconductor | 1 313 | BR24G64F-3GTE2CT-ND | 6,93000 Kč | Similar |
| BR24S64FJ-WE2 | Rohm Semiconductor | 10 680 | BR24S64FJ-WE2CT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,34682 Kč | 40 744,51 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


