
BR24S64FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24S64FJ-WE2TR-ND - Tape & Reel (TR) BR24S64FJ-WE2CT-ND - Cut Tape (CT) BR24S64FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S64FJ-WE2 |
Description | IC EEPROM 64KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24S64FJ-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 20,83000 Kč | 520,75 Kč |
| 50 | 20,38060 Kč | 1 019,03 Kč |
| 100 | 19,92710 Kč | 1 992,71 Kč |
| 250 | 19,32488 Kč | 4 831,22 Kč |
| 500 | 18,86880 Kč | 9 434,40 Kč |
| 1 000 | 18,41441 Kč | 18 414,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,81899 Kč | 44 547,47 Kč |
| 5 000 | 17,37425 Kč | 86 871,25 Kč |
| 7 500 | 17,11698 Kč | 128 377,35 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

