
24LC64FT-E/MNY | |
|---|---|
DigiKey Part Number | 24LC64FT-E/MNYTR-ND - Tape & Reel (TR) 24LC64FT-E/MNYCT-ND - Cut Tape (CT) 24LC64FT-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC64FT-E/MNY |
Description | IC EEPROM 64KBIT I2C 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC64FT-E/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC64T-E/MNY | Microchip Technology | 12 100 | 24LC64T-E/MNYCT-ND | 0,59000 Kč | Parametric Equivalent |
| M24C64-DFMC6TG | STMicroelectronics | 4 595 | 497-16069-1-ND | 0,46000 Kč | Similar |
| M24C64-DRMF3TG/K | STMicroelectronics | 19 530 | 497-15363-1-ND | 0,78000 Kč | Similar |
| M24C64-FMC6TG | STMicroelectronics | 4 321 | 497-15761-1-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 13,52271 Kč | 44 624,94 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











