
24LC256T-E/SM | |
|---|---|
DigiKey Part Number | 24LC256T-E/SMTR-ND - Tape & Reel (TR) 24LC256T-E/SMCT-ND - Cut Tape (CT) 24LC256T-E/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC256T-E/SM |
Description | IC EEPROM 256KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC256T-E/SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 24,69365 Kč | 51 856,67 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |





