
24LC16B-I/ST | |
|---|---|
DigiKey Part Number | 24LC16B-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24LC16B-I/ST |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC16B-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVT-3GE2 | Rohm Semiconductor | 1 450 | BR24G16FVT-3GE2CT-ND | 5,25000 Kč | Similar |
| BR24T16FVT-WE2 | Rohm Semiconductor | 7 368 | BR24T16FVT-WE2CT-ND | 8,19000 Kč | Similar |
| CAV24C16YE-GT3 | onsemi | 2 984 | CAV24C16YE-GT3OSCT-ND | 11,97000 Kč | Similar |
| R1EX24016ATAS0I#S0 | Renesas Electronics Corporation | 2 707 | 559-R1EX24016ATAS0I#S0CT-ND | 49,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 100 | 8,60920 Kč | 860,92 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

