
24FC16T-E/ST | |
|---|---|
DigiKey Part Number | 150-24FC16T-E/STTR-ND - Tape & Reel (TR) 150-24FC16T-E/STCT-ND - Cut Tape (CT) 150-24FC16T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC16T-E/ST |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,28210 Kč | 18 205,25 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |











