ClearClock AX3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ClearClock AX3 Series

AX3DCF1-100.0000

DigiKey Part Number
535-15038-ND
Manufacturer
Manufacturer Product Number
AX3DCF1-100.0000
Description
XTAL OSC XO 100MHZ 1.8V LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DCF1-100.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1159,97000 Kč159,97 Kč
10138,97800 Kč1 389,78 Kč
25131,42880 Kč3 285,72 Kč
50123,95940 Kč6 197,97 Kč
100115,33150 Kč11 533,15 Kč
250109,72160 Kč27 430,40 Kč
500109,55164 Kč54 775,82 Kč
1 000105,04444 Kč105 044,44 Kč
Manufacturers Standard Package
Unit Price without VAT:159,97000 Kč
Unit Price with VAT:193,56370 Kč