Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 204 3670016 96250 484-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCAU10P-1SBVB484E

DigiKey Part Number
122-XCAU10P-1SBVB484E-ND
Manufacturer
Manufacturer Product Number
XCAU10P-1SBVB484E
Description
IC FPGA ARTIXUP 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 204 3670016 96250 484-BFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5500
Number of Logic Elements/Cells
96250
Total RAM Bits
3670016
Number of I/O
204
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FCBGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 002,71000 Kč3 002,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 002,71000 Kč
Unit Price with VAT:3 633,27910 Kč