
XCAU15P-1SBVB484I | |
|---|---|
DigiKey Part Number | 122-XCAU15P-1SBVB484I-ND |
Manufacturer | |
Manufacturer Product Number | XCAU15P-1SBVB484I |
Description | IC FPGA ARTIXUP 484BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 204 5347738 170100 484-BFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCAU15P-1SBVB484I Models |
Category | Total RAM Bits 5347738 |
Mfr | Number of I/O 204 |
Series | Voltage - Supply 0.698V ~ 0.742V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 9720 | Supplier Device Package 484-FCBGA (19x19) |
Number of Logic Elements/Cells 170100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 129,62000 Kč | 5 129,62 Kč |
| Unit Price without VAT: | 5 129,62000 Kč |
|---|---|
| Unit Price with VAT: | 6 206,84020 Kč |




