Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 228 5347738 170100 676-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCAU15P-1FFVB676I

DigiKey Part Number
122-XCAU15P-1FFVB676I-ND
Manufacturer
Manufacturer Product Number
XCAU15P-1FFVB676I
Description
IC FPGA ARTIXUP 676BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 228 5347738 170100 676-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
5347738
Mfr
Number of I/O
228
Series
Voltage - Supply
0.698V ~ 0.742V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
9720
Supplier Device Package
676-FCBGA (27x27)
Number of Logic Elements/Cells
170100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 254,75000 Kč5 254,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 254,75000 Kč
Unit Price with VAT:6 358,24750 Kč