Image for XCAU7P-1SBVC484E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCAU7P-1SBVC484E

DigiKey Part Number
122-XCAU7P-1SBVC484E-ND
Manufacturer
Manufacturer Product Number
XCAU7P-1SBVC484E
Description
XCAU7P-1SBVC484E
Customer Reference
Detailed Description
Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 248 3984589 81900 484-WFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Logic Elements/Cells
81900
Total RAM Bits
3984589
Number of I/O
248
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
484-FCBGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 871,34000 Kč1 871,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 871,34000 Kč
Unit Price with VAT:2 264,32140 Kč