New Product
Image for XCAU7P-1FCVA289I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCAU7P-1FCVA289I

DigiKey Part Number
122-XCAU7P-1FCVA289I-ND
Manufacturer
Manufacturer Product Number
XCAU7P-1FCVA289I
Description
FPGA ARTIX UP AUTOMOTIVE 289BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 130 3984589 81900 289-TFBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
81900
Total RAM Bits
3984589
Number of I/O
130
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
289-FCBGA (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 399,02000 Kč2 399,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 399,02000 Kč
Unit Price with VAT:2 902,81420 Kč