
XCAU7P-L1FCVA289I | |
|---|---|
DigiKey Part Number | 122-XCAU7P-L1FCVA289I-ND |
Manufacturer | |
Manufacturer Product Number | XCAU7P-L1FCVA289I |
Description | FPGA ARTIX UP AUTOMOTIVE 289BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 130 3984589 81900 289-TFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 81900 | |
Total RAM Bits | 3984589 | |
Number of I/O | 130 | |
Voltage - Supply | 0.698V ~ 0.742V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 289-FCBGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 686,90000 Kč | 2 686,90 Kč |
| Unit Price without VAT: | 2 686,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 251,14900 Kč |


