EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA64T-I/ST

DigiKey Part Number
24AA64T-I/STTR-ND - Tape & Reel (TR)
24AA64T-I/STCT-ND - Cut Tape (CT)
24AA64T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA64T-I/ST
Description
IC EEPROM 64KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA64T-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA64-I/STMicrochip Technology11924AA64-I/ST-ND3,55000 KčDirect
24FC64F-I/STMicrochip Technology84024FC64F-I/ST-ND2,92000 KčSimilar
AT24C64D-XHM-TMicrochip Technology48 307AT24C64D-XHM-TCT-ND2,41000 KčSimilar
BR24G64FVT-3AGE2Rohm Semiconductor5 724BR24G64FVT-3AG2CT-ND2,09000 KčSimilar
BR24G64FVT-3GE2Rohm Semiconductor5 114BR24G64FVT-3GE2CT-ND2,66000 KčSimilar
In-Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,17094 Kč27 927,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč