24AA256T-I/SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 286
Unit Price: 0,94000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,09943 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 951
Unit Price: 0,71000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 642
Unit Price: 1,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,55596 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 927
Unit Price: 1,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 736
Unit Price: 0,55000 Kč
Datasheet
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA256T-I/SM

DigiKey Part Number
24AA256T-I/SMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA256T-I/SM
Description
IC EEPROM 256KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24AA256T-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA256-I/SMMicrochip Technology28624AA256-I/SM-ND0,94000 KčDirect
24AA256T-E/SMMicrochip Technology024AA256T-E/SM-ND1,09943 KčSimilar
24FC256T-I/SMMicrochip Technology6 95124FC256T-I/SMCT-ND0,71000 KčSimilar
BR24S256F-WE2Rohm Semiconductor3 642BR24S256F-WE2CT-ND1,95000 KčSimilar
M24256-BWMN6TP/KSTMicroelectronics0M24256-BWMN6TP/K-ND0,55596 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10025,54617 Kč53 646,96 Kč
Manufacturers Standard Package
Unit Price without VAT:25,54617 Kč
Unit Price with VAT:30,91087 Kč