Similar
Similar
Similar
Similar

1N6630 | |
|---|---|
DigiKey Part Number | 1N6630-ND |
Manufacturer | |
Manufacturer Product Number | 1N6630 |
Description | DIODE STANDARD 990V 1.4AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 990 V 1.4A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 990 V |
Packaging Bulk | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 990 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 1.4A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6630/TR | Microchip Technology | 0 | 150-1N6630/TR-ND | 250,93450 Kč | Parametric Equivalent |
| GP15K-E3/54 | Vishay General Semiconductor - Diodes Division | 15 211 | GP15K-E3/54GICT-ND | 39,69000 Kč | Similar |
| GP15K-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP15K-E3/73-ND | 11,30823 Kč | Similar |
| GP15M-E3/54 | Vishay General Semiconductor - Diodes Division | 21 899 | GP15M-E3/54GICT-ND | 39,69000 Kč | Similar |
| GP15M-E3/73 | Vishay General Semiconductor - Diodes Division | 4 401 | GP15M-E3/73GICT-ND | 39,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 246,73070 Kč | 24 673,07 Kč |
| Unit Price without VAT: | 246,73070 Kč |
|---|---|
| Unit Price with VAT: | 298,54415 Kč |



